
* Images are for reference only
PM7628HP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- PM7628HP
- JLCPCB Part #
- C7452145
- Package
- PDIP-20
- Description
- -55℃~+125℃ 0.5LSB、1LSB 2 300ns 5V~15V 8 PDIP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5515
198+
$5.0093
504+
$4.8417
1008+
$4.7578
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?