
* Images are for reference only
OP32EP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- OP32EP
- JLCPCB Part #
- C4366094
- Package
- PDIP-8
- Description
- -25℃~+85℃ 1 1.5V/us 115dB 300uV 30V 4.5MHz 60nA PDIP-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9953
200+
$0.7725
500+
$0.7453
1000+
$0.7324
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?