
* Images are for reference only
OP281GRU-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- OP281GRU-REEL
- JLCPCB Part #
- C4367131
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1.1mA 1.5mV 100pA 10nA 10uV/℃ 16V 2 2.7V~12V 28V/ms 3uA 75nV/√Hz@10kHz 95dB Rail-to-Rail Output TSSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8328
200+
$1.4841
500+
$1.4309
1000+
$1.4051
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?