
* Images are for reference only
OP27GS
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- OP27GS
- JLCPCB Part #
- C7456327
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 100uV 120dB 15nA 2.8V/us 3.2nV/√Hz@1kHz 30V 8MHz SOIC-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5080
196+
$1.0003
490+
$0.9681
980+
$0.9504
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?