
* Images are for reference only
OP27EP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- OP27EP
- JLCPCB Part #
- C4368454
- Package
- PDIP-8
- Description
- -22V~22V 0℃~+70℃ 1 1.8uV/℃ 124dB 2.8V/us 3.5nV/√Hz@10Hz 44V 50uV 60nA PDIP-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6679
200+
$1.8068
500+
$1.7438
1000+
$1.7115
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?