
* Images are for reference only
OP20GJ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- OP20GJ
- JLCPCB Part #
- C4366355
- Package
- TO-99-8
- Description
- -25℃~+85℃ 1 2.5V~15V 30V 33nA 3uV/℃ 50V/ms 5V~30V 800uV 90dB TO-99-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3104
200+
$0.8943
500+
$0.8622
1000+
$0.8477
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?