
* Images are for reference only
MX674AJCWI
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MX674AJCWI
- JLCPCB Part #
- C5687078
- Package
- SO-28-300mil
- Description
- 0℃~+70℃ 1 11.4V~16.5V 12 1LSB 1MHz Built-in Internal or external No Parallel port SAR 双极性输入、双极性电源 SO-28-300mil Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.4976
189+
$24.1401
513+
$23.3331
999+
$22.9353
Related Products
Welcome back, may I help you?