
* Images are for reference only
MAX987EXK+T
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX987EXK+T
- JLCPCB Part #
- C5669123
- Package
- SC-70-5
- Description
- -40℃~+85℃ 1pA 2.5mV 5mV 80dB Push-pull TTL、CMOS SC-70-5 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5297
200+
$2.2068
500+
$2.1327
1000+
$2.0972
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?