
* Images are for reference only
MAX9700BEUB+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX9700BEUB+
- JLCPCB Part #
- C5669093
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1-Channel 1.6Wx1@6Ω 2.5V~5.5V MSOP-10 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8153
200+
$0.7249
500+
$0.7007
1000+
$0.6878
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?