
* Images are for reference only
MAX967ESA+T
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX967ESA+T
- JLCPCB Part #
- C5669087
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1mV 50nA 56.48dB 7mV Open-drain SOIC-8 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2048
200+
$3.2742
500+
$3.1647
1000+
$3.1115
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?