This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX86141ENP+

Extended
Manufacturer
Analog Devices
MFR.Part #
MAX86141ENP+
JLCPCB Part #
C5181475
Package
WLP-20
Description
-40℃~+85℃ 1.7V~2V 19bit Light Intensity Low power/sleep mode SPI WLP-20 Specialized Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 444

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0392
100+ $0.0202

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons