
* Images are for reference only
MAX8216EPD+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX8216EPD+
- JLCPCB Part #
- C5669004
- Package
- PDIP-14
- Description
- -40℃~+85℃@(Ta) 1.24V 2.7V~11V 20us 5 No No Open Drain Voltage Monitor PDIP-14 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7004
200+
$4.6696
500+
$4.5133
1000+
$4.4360
Related Products
Welcome back, may I help you?