This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX77827BEFD+T

Extended
Manufacturer
Analog Devices
MFR.Part #
MAX77827BEFD+T
JLCPCB Part #
C5668995
Package
FC2QFN-14(2.5x2.5)
Description
-40℃~+125℃@(TJ) 1 2.3V~5.3V 2.5MHz 2.6V~5.5V 900mA Adjustable Buck-Boost Buck-Boost Built-in No FC2QFN-14(2.5x2.5) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4264
200+ $0.9680
500+ $0.9360
1000+ $0.9199

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons