
* Images are for reference only
MAX7326AEG+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX7326AEG+
- JLCPCB Part #
- C5668974
- Package
- SSOP-24-150mil
- Description
- -40℃~+125℃ 1.71V~5.5V 400kHz I2C Interrupt Output Push-Pull SSOP-24-150mil I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5315
200+
$4.2023
500+
$4.0622
1000+
$3.9929
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?