This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX6314US46D2+T

Extended
Manufacturer
Analog Devices
MFR.Part #
MAX6314US46D2+T
JLCPCB Part #
C5668838
Package
SOT-143-4
Description
-40℃~+85℃@(Ta) 1 2.5V~5.5V 20ms 4.63V Active Low No Power Supervisor Push-pull Yes SOT-143-4 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.4498
200+ $2.1754
500+ $2.1030
1000+ $2.0660
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons