
* Images are for reference only
MAX528EPP+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX528EPP+
- JLCPCB Part #
- C5668699
- Package
- -
- Description
- -40℃~+85℃ -5.5V~0V、10.8V~16.5V 0.3LSB 50uA 600ns 8 Serial Voltage Buffer、Voltage-Unbuffered - Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.9696
198+
$17.5449
504+
$16.9589
1008+
$16.6683
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?