
* Images are for reference only
MAX5223EKA-T
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX5223EKA-T
- JLCPCB Part #
- C5668690
- Package
- SOT-23-8
- Description
- -40℃~+85℃ 0.2LSB、0.3LSB 100uA 2 2.7V~5.5V 50us 8 SPI、QSPI、MICROWIRE Voltage Buffer SOT-23-8 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0795
200+
$2.4267
500+
$2.3445
1000+
$2.3058
Related Products
Welcome back, may I help you?