This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX20406AFOE/VY+

Extended
Manufacturer
Analog Devices
MFR.Part #
MAX20406AFOE/VY+
JLCPCB Part #
C41428556
Package
FC2QFN-17(3x3.5)
Description
-40℃~+125℃@(TA) 1 10uA 3V~36V 400kHz、2.1MHz、2.3MHz、3MHz 6A 800mV~10V Adjustable Buck Buck Built-in Yes FC2QFN-17(3x3.5) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 9

In-stock Item Pricing

Qty Unit Price
1+ $6.4043
10+ $6.2642
30+ $6.1708
100+ $6.0774

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons