This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX1793EUE25+

Extended
Manufacturer
Analog Devices
MFR.Part #
MAX1793EUE25+
JLCPCB Part #
C5668395
Package
TSSOP-16-EP
Description
-40℃~+85℃@(Ta) 1 115uVrms 125uA 1A 2.5V 450mV@(1A) 5.5V Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive TSSOP-16-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 96

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.9333
192+ $2.3675
480+ $2.2886
960+ $2.2500

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons