
* Images are for reference only
MAX14906ATM+T
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX14906ATM+T
- JLCPCB Part #
- C3227322
- Package
- TQFN-48(7x7)
- Description
- -40℃~+125℃ 10V~40V 7mA Interrupt generation SPI TQFN-48(7x7) Specialized Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.8557
30+
$55.9675
Related Products
Welcome back, may I help you?