
* Images are for reference only
MAX125CEAX D
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX125CEAX D
- JLCPCB Part #
- C2976585
- Package
- SSOP-36-300mil
- Description
- -40℃~+85℃ 14 4LSB 76kHz、100kHz、142kHz、250kHz 8 Parallel port SSOP-36-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.3624
3+
$21.3158
30+
$20.2693
Related Products
Welcome back, may I help you?