
* Images are for reference only
MAX11057ECB+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX11057ECB+
- JLCPCB Part #
- C5668124
- Package
- TQFP-64-EP(10x10)
- Description
- -40℃~+85℃ 14 250kHz 4 5V Parallel TQFP-64-EP(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.6435
160+
$13.0258
480+
$12.5908
960+
$12.3749
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?