
* Images are for reference only
LTM8078IY#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTM8078IY#PBF
- JLCPCB Part #
- C690775
- Package
- BGA-49
- Description
- -40℃~+125℃ 2 2.22mm 2.5A 3MHz 3V~40V 4uA 6.25mm 6.25mm 800mV~10V Buck Overheat protection、Over Current Protection BGA-49 DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 131
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 131
In-stock Item Pricing
Qty Unit Price
1+
$18.7650
10+
$17.1114
30+
$15.7499
100+
$14.5635
Related Products
Welcome back, may I help you?