
* Images are for reference only
LTM8033MPY
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTM8033MPY
- JLCPCB Part #
- C690678
- Package
- BGA-76
- Description
- -55℃~+125℃ 1 3.6V~36V 3A 780kHz Buck Buck BGA-76 DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 119
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.3214
200+
$22.9571
500+
$22.1508
1000+
$21.7525
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?