
* Images are for reference only
LTM8023IV#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTM8023IV#PBF
- JLCPCB Part #
- C5246126
- Package
- LGA-50(9x11.2)
- Description
- -40℃~+85℃ 1 200kHz~2.4MHz 2A 3.6V~36V 60uA 800mV~10V Adjustable Buck Built-in Light load efficient mode、Adjustable soft-start、Operating status indication、Frequency synchronization Step-down type LGA-50(9x11.2) DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 210
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$23.0758
10+
$19.9258
30+
$18.2240
100+
$16.7389
Related Products
Welcome back, may I help you?