
* Images are for reference only
LTM8005IY#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTM8005IY#PBF
- JLCPCB Part #
- C690631
- Package
- BGA-80
- Description
- -40℃~+125℃ 1 1.6A 38V 5V~38V 85kHz~1.2MHz Analog、PWM DC-DC SEPIC、Boost BGA-80 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 168
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.6896
200+
$7.2328
500+
$6.9791
1000+
$6.8539
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?