
* Images are for reference only
LTM4656IY-1
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTM4656IY-1
- JLCPCB Part #
- C7451351
- Package
- BGA-144(16x16)
- Description
- 1 4.5V~28V 4A 6V~36V 98% BGA-144(16x16) DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$133.3807
180+
$53.2199
540+
$51.4426
990+
$50.5628
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?