
* Images are for reference only
LTM4604EV#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTM4604EV#PBF
- JLCPCB Part #
- C690447
- Package
- LGA-66(9x15)
- Description
- -40℃~+85℃ 1 2.375V~5.5V 4A 800mV~5V Adjustable Buck Buck Built-in LGA-66(9x15) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 170
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.1622
10+
$20.2581
Welcome back, may I help you?