
* Images are for reference only
LTM2881IV-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTM2881IV-5#PBF
- JLCPCB Part #
- C581074
- Package
- LGA-32(11.2x15)
- Description
- -40℃~+85℃ 20Mbps Failure protection circuit、Integrated isolated power supply、Built-in power transformer、Low power standby、Bus fault detection LGA-32(11.2x15) Isolated RS-485/422 Transceivers with power ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 119
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2658
30+
$17.2604
Related Products
Welcome back, may I help you?