
* Images are for reference only
LTM2881HY-5
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTM2881HY-5
- JLCPCB Part #
- C690328
- Package
- BGA-32
- Description
- -40℃~+105℃ 20Mbps 2500 BGA-32 Isolated RS-485/422 Transceivers with power ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 119
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.9569
200+
$21.2677
500+
$20.5216
1000+
$20.1510
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?