
* Images are for reference only
LTC7851EUHH#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC7851EUHH#PBF
- JLCPCB Part #
- C690265
- Package
- QFN-58-EP(5x9)
- Description
- -40℃~+125℃@(TJ) 250kHz~3MHz 3V~5.5V 91.5% Buck QFN-58-EP(5x9) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4110
200+
$2.8688
500+
$2.7673
1000+
$2.7174
Welcome back, may I help you?