
* Images are for reference only
LTC7840HFE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC7840HFE#TRPBF
- JLCPCB Part #
- C690254
- Package
- HTSSOP-28-EP-4.5mm
- Description
- -40℃~+150℃ 2 5.5V~60V 50kHz~425kHz Boost Boost External No HTSSOP-28-EP-4.5mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6277
10+
$3.9625
30+
$3.5678
100+
$3.1684
500+
$2.9831
1000+
$2.9010
Related Products
Welcome back, may I help you?