
* Images are for reference only
LTC7811IUJ#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC7811IUJ#TRPBF
- JLCPCB Part #
- C3189436
- Package
- QFN-40(6x6)
- Description
- -40℃~+125℃@(TJ) 1V~40V 3 3MHz Buck-Boost Buck、Boost Yes QFN-40(6x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0671
200+
$5.0573
500+
$4.8791
1000+
$4.7924
Welcome back, may I help you?