
* Images are for reference only
LTC6801IG#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6801IG#PBF
- JLCPCB Part #
- C580999
- Package
- SSOP-36-5.6mm
- Description
- -40℃~+85℃ 0V~60V 12 4.498V Open-drain Voltage monitor SSOP-36-5.6mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$54.8677
30+
$52.2973
Related Products
Welcome back, may I help you?