
* Images are for reference only
LTC6417CUDC#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6417CUDC#PBF
- JLCPCB Part #
- C689315
- Package
- QFN-20-EP(3x4)
- Description
- 0℃~+70℃ 1 1.5nV/√Hz@100kHz 10V/ns 1uV/℃ 2uA 3.2mV 4.75V~5.25V 5.25V 91dB Enable/shutdown function QFN-20-EP(3x4) Differential Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 91
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4222
200+
$2.8723
500+
$2.7711
1000+
$2.7214
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?