
* Images are for reference only
LTC6403IUD-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6403IUD-1#PBF
- JLCPCB Part #
- C580988
- Package
- QFN-16(3x3)
- Description
- -40℃~+125℃ 1 1.5mV 1uV/℃ 200MHz 200V/us 25uA 90dB Rail-to-Rail Output QFN-16(3x3) Differential Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 121
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$24.6893
10+
$23.8255
Related Products
Welcome back, may I help you?