
* Images are for reference only
LTC6255IS6#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6255IS6#TRMPBF
- JLCPCB Part #
- C580978
- Package
- TSOT-23-6
- Description
- -40℃~+85℃ 1 1.5uV/℃ 1.8V/us 1.8V~5.25V 100dB 17mA 20nV/√Hz@1kHz 350uV 35nA 5.25V 57uA 5nA 6.5MHz Rail-to-Rail Input, Rail-to-Rail Output TSOT-23-6 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0622
10+
$4.9418
30+
$4.8615
100+
$4.7812
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?