
* Images are for reference only
LTC6247CMS8#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6247CMS8#TRPBF
- JLCPCB Part #
- C689027
- Package
- MSOP-8
- Description
- -40℃~+125℃ 100nA 110dB 2 2.5V~5.25V 2uV/℃ 4.2nV/√Hz@100kHz 5.25V 500uV 90V/us MSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6670
200+
$1.4193
500+
$1.3695
1000+
$1.3455
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?