
* Images are for reference only
LTC6228HDC#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6228HDC#TRMPBF
- JLCPCB Part #
- C678672
- Package
- DFN-6-EP(2x2)
- Description
- -40℃~+125℃ 1 100nA 11.75V 120dB 16mA 16uA 2.8V~11.75V 400nV/℃ 500V/us 80mA 880pV/√Hz@1MHz 890MHz 95uV Enable/shutdown function Rail-to-rail output DFN-6-EP(2x2) Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.0570
30+
$28.5666
Related Products
Welcome back, may I help you?