
* Images are for reference only
LTC6101BIS5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6101BIS5#TRPBF
- JLCPCB Part #
- C688831
- Package
- TSOT-23-5
- Description
- -40℃~+85℃ 1 100nA 1mA 1uV/℃ 200kHz 250uA 2nA 4V~60V 4V~60V 85uV ±500mV TSOT-23-5 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$6.0006
10+
$5.1611
30+
$4.6487
100+
$4.2184
Related Products
Welcome back, may I help you?