This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LTC6081IDD#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC6081IDD#PBF
JLCPCB Part #
C580947
Package
DFN-10(3x3)
Description
-40℃~+85℃ 100dB 13nV/√Hz@1kHz 15pA 17mA 1V/us 1pA 2 2.7V~5.5V 3.6MHz 330uA 5.5V 70uV 800nV/℃ Rail-to-Rail Input, Rail-to-Rail Output DFN-10(3x3) Precision Op Amps ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 121

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $8.5327
10+ $8.3588
30+ $8.2428
100+ $8.1269

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons