
* Images are for reference only
LTC6079IDHC#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6079IDHC#TRPBF
- JLCPCB Part #
- C688740
- Package
- DFN-16-EP(3x5)
- Description
- -40℃~+125℃ 1.8uV/℃ 105dB 16nV/√Hz@1kHz 2.7V~5.5V 25V/us 35uV 4 5.5V 50pA Enable/shutdown function DFN-16-EP(3x5) Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4744
10+
$2.9751
30+
$2.6787
100+
$2.3775
500+
$2.2390
1000+
$2.1778
Welcome back, may I help you?