
* Images are for reference only
LTC5564IUD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC5564IUD#PBF
- JLCPCB Part #
- C688680
- Package
- QFN-16-EP(3x3)
- Description
- -24dBm~16dBm -40℃~+125℃ 3V~5.5V 44mA 600MHz~15GHz 温度补偿、包络检测 QFN-16-EP(3x3) RF Detectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 121
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$12.2927
10+
$11.7223
30+
$10.7362
100+
$9.8741
Related Products
Welcome back, may I help you?