
* Images are for reference only
LTC5556IUH#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC5556IUH#TRPBF
- JLCPCB Part #
- C7451339
- Package
- QFN-32(5x5)
- Description
- -40℃~+105℃ 14.1dB 225mA 3V~3.6V 9dB Gain control、Single-ended/Differential Interface Integration QFN-32(5x5) RF Mixers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.1191
200+
$19.2000
500+
$18.5589
1000+
$18.2416
Related Products
Welcome back, may I help you?