
* Images are for reference only
LTC4419CMSE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4419CMSE#PBF
- JLCPCB Part #
- C688516
- Package
- MSOP-12-EP-0.65mm
- Description
- 0℃~+70℃ 1.8V~18V 2 2Ω MSOP-12-EP-0.65mm Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$15.4985
10+
$14.7753
30+
$13.5222
100+
$12.4285
Related Products
Welcome back, may I help you?