
* Images are for reference only
LTC4418IUF#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4418IUF#TRPBF
- JLCPCB Part #
- C688513
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+85℃ 2 2.5V~40V 8.5Ω Overvoltage protection、Soft-start、Under-voltage lockout、Reverse voltage protection、Overcurrent Protection、Reverse current blocking QFN-20-EP(4x4) ORing Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 214
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 214
In-stock Item Pricing
Qty Unit Price
1+
$12.3165
10+
$10.6918
30+
$9.7013
100+
$8.8713
Related Products
Welcome back, may I help you?