
* Images are for reference only
LTC4411ES5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4411ES5#PBF
- JLCPCB Part #
- C117384
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 140mΩ 2.6V~5.5V Active High Ideal Diode SOT-23-5 ORing Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0009
10+
$3.4663
30+
$3.1484
100+
$2.8273
500+
$2.6780
1000+
$2.6122
2000+
$2.5817
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?