
* Images are for reference only
LTC4380HDD-2#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4380HDD-2#PBF
- JLCPCB Part #
- C688442
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃ 1 4V~80V External FET Surface Mount DFN-10-EP(3x3) Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 121
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$14.2410
10+
$13.8089
Related Products
Welcome back, may I help you?