
* Images are for reference only
LTC4372IDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4372IDD#PBF
- JLCPCB Part #
- C7455810
- Package
- DFN-8(3x3)
- Description
- -40℃~+85℃ 1 10uA 2.5V~80V Active Low Ideal Diode Soft-start、Under-voltage lockout、Reverse voltage protection、Reverse current blocking DFN-8(3x3) ORing Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 121
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$14.7304
10+
$14.0754
30+
$12.9403
121+
$11.9497
Related Products
Welcome back, may I help you?