
* Images are for reference only
LTC4362CDCB-1#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4362CDCB-1#TRMPBF
- JLCPCB Part #
- C688274
- Package
- DFN-8-EP(2x3)
- Description
- 0℃~+70℃ 1 2.5V~5.5V 40mΩ Active Low Overvoltage protection、Soft-start、Under-voltage lockout、Reverse voltage protection、Integrated charge pump、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection DFN-8-EP(2x3) Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$3.9576
10+
$3.8645
30+
$3.8035
100+
$3.7408
Related Products
Welcome back, may I help you?